Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 86557-6

TE Connectivity 86557-6 FFC&FPC Connector Male Unshrouded 26-22AWG Reel

$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 86557-6.

TE Connectivity

Instruction Sheet3 pages7 years ago
Datasheet1 page15 years ago
Datasheet17 pages14 years ago
Datasheet9 pages15 years ago
Datasheet7 pages15 years ago
Instruction Sheet2 pages16 years ago
Instruction Sheet2 pages28 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-5.01%

CAD Models

Download TE Connectivity 86557-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity86561-6
Connector Accessory, 0.04in Min Cable Dia, 0.056in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity88976-4
Contact, pin, tin Plate, ffc; |Te Connectivity Amp 88976-4
TE Connectivity88117-9
FFC PIN CONT 15AU RL, FFC Contacts | TE Connectivity 88117-9
TE Connectivity / AMP494033-3
Ffc&fpc Connectors Ffc, pin Contact Round; |Te Connectivity Amp 494033-3
TE Connectivity86656-2
Ffc Pin Round Wire Pltd Au15 Rohs Compliant: Yes |Te Connectivity Amp 86656-2
TE Connectivity / AMP1-86557-4
Ffc&fpc Connectors Ffc Pin Round Wire P; |Te Connectivity Amp 1-86557-4

Descriptions

Descriptions of TE Connectivity 86557-6 provided by its distributors.

TE Connectivity 86557-6 FFC&FPC Connector Male Unshrouded 26-22AWG Reel
Contact, FFC, Pin, IDC / IDT, 22 AWG, Gold Plated Contacts, FFC Series Connectors
FFC & FPC Connectors PIN CONTACT 26-22AWG REEL OF 10000
FFC PCB CONTACT RECPECTACLE, MALE, CRIMP, GOLD, 22- 26 AWG, AMPMODU MOD II SERIE
Connector Accessory, 0.04in Min Cable Dia, 0.056in Max Cable Dia, Contact, Phosphor Bronze
Contact, Pin, 26-22Awg, Idc/Idt; Product Range:Ffc Series; Contact Gender:Pin; Contact Termination Type:Idc/Idt; Wire Size Awg Max:22Awg; Contact Plating:Gold Plated Contacts; For Use With:Ffc Series Connectors Rohs Compliant: Yes |Te Connectivity Amp 86557-6
FFC PIN ROUND WIRE PLATED Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Size: 26 – 22 AWG Wire Size: .12 – .4 mm² Compatible With Wire & Cable Type: Discrete Wire Gold (Au) Pin 26 – 22 AWG .12 – .4 mm² | Connector Contact | Part Number: 86557-6 | Internal Number: 86557-6 | Alias Number: 010-5627-00 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 865576