Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 88976-4

Contact, pin, tin Plate, ffc; |Te Connectivity Amp 88976-4
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 88976-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.98%

CAD Models

Download TE Connectivity 88976-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-08-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity88976-2
Ffc&fpc Connectors Pin Contact Tin 15000; |Te Connectivity Amp 88976-2
TE Connectivity / AMP485800-5
FFC & FPC Connectors FFC CARD EDGE CONTACT
TE Connectivity1-88997-2
FFC/FPC Connectors; 1-88997-2; TE CONNECTIVITY; Tin; Straight; 2 A; Cable
FFC / FPC Board Connector, 16 Contacts, 1 Row, 1mm, Tin, THT, Straight, 0.3mm, Phosphor Bronze
Header, Vertical, 4Way; |Jst / Japan Solderless Terminals B4B-XH-A (LF)(SN)
Connector Header, XH Series, 3 Position, 2.50mm, Through Hole, Press-Fit, Solder, Natural

Descriptions

Descriptions of TE Connectivity 88976-4 provided by its distributors.

Contact, pin, tin Plate, ffc; |Te Connectivity Amp 88976-4
Flexible Film (FFC) Connectors 100X100 FFC PIN 26-22 AWG
FFC & FPC Connectors 100X100 FFC PIN
Connector Accessory, Contact, Phosphor Bronze
Contact SKT Crimp ST Cable Mount Strip
Contact PIN IDT STCable Mount T/R
FFC Connectors for Auto Assembly: High-Density Board-to-Board, Wire-to-Board, Wire-to-Wire. 0.100 [2.54] Pin Spacing Headers/Receptacles, 0.050 [1.27] Pin Spacing Receptacles. Compatible with AMPMODU MTE, 0.0252 [0.642], System 50, AMP-LATCH.
CONTACT,PIN,TIN PLATE,FFC Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Compatible With Wire & Cable Type: FFC Termination Method to Wire & Cable: Insulation Displacement (IDC) Contact Base Material: Phosphor Bronze Tin (Sn) Pin FFC Insulation Displacement (IDC) | Connector Contact | Part Number: 88976-4 | Internal Number: 88976-4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty