What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1-86557-4

Ffc Pin Round Wire Plated Rohs Compliant: No |Te Connectivity Amp 1-86557-4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-86557-4.

IHS

Datasheet5 pages1 year ago

ShanghaiCT

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 1-86557-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.33
Stock
156,214
1,191,687
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
-
-
Termination
IDC
IDC
Mount
Cable
Cable
Contact Plating
Lead, Nickel, Tin
Tin
Housing Material
-
-
Contact Material
Bronze
Bronze
Actuator Material
-
-
Voltage Rating
-
-
Current Rating
2 A
2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1-86557-9
FFC/FPC Connectors; 1-86557-9; TE CONNECTIVITY; Tin; Straight; 2 A; Cable
TE Connectivity1-86561-0
TE Connectivity 1-86561-0 FFC FPC Connector Male Unshrouded 26-22AWG
TE Connectivity88976-4
Flexible Film (FFC) Connectors 100X100 FFC PIN 26-22 AWG
TE Connectivity / AMP494033-3
Ffc&fpc Connectors Ffc, pin Contact Round Wire,22 |Te Connectivity Amp 494033-3
TE Connectivity86656-2
Ffc Pin Round Wire Pltd Au15 Rohs Compliant: Yes |Te Connectivity Amp 86656-2
Molex 15-38-9042 SL FFC/FPC Connector - Single Row Male Version D, 4 Circuits

Descriptions

Descriptions of TE Connectivity / AMP 1-86557-4 provided by its distributors.

Ffc Pin Round Wire Plated Rohs Compliant: No |Te Connectivity Amp 1-86557-4
Connector Accessory, 0.04in Min Cable Dia, 0.056in Max Cable Dia, Contact, Phosphor Bronze
FFC & FPC Connectors FFC PIN ROUND WIRE P 10000
Flexible Film (FFC) Connectors FFC PIN ROUND WIRE P
Contact PIN IDT ST Cable Mount 22-26AWG T/R
CONTACT FLAT FLEX PIN TIN-LEAD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors