Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 494033-3

Ffc&fpc Connectors Ffc, pin Contact Round; |Te Connectivity Amp 494033-3

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 494033-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-3.90%

Supply Chain

Introduction Date2003-11-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity86561-6
Connector Accessory, 0.04in Min Cable Dia, 0.056in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity86557-6
Contact, FFC, Pin, IDC / IDT, 22 AWG, Gold Plated Contacts, FFC Series Connectors
TE Connectivity1-86557-9
FFC/FPC Connectors; 1-86557-9; TE CONNECTIVITY; Tin; Straight; 2 A; Cable
TE Connectivity / AMP88976-5
Ffc&fpc Connectors Cont Pin 15Au Ffc; |Te Connectivity Amp 88976-5
TE Connectivity / AMP1-86557-4
Ffc&fpc Connectors Ffc Pin Round Wire P; |Te Connectivity Amp 1-86557-4
TE Connectivity86656-2
Ffc Pin Round Wire Pltd Au15 Rohs Compliant: Yes |Te Connectivity Amp 86656-2

Descriptions

Descriptions of TE Connectivity / AMP 494033-3 provided by its distributors.

Ffc&fpc Connectors Ffc, pin Contact Round; |Te Connectivity Amp 494033-3
Connector Accessory, 0.04in Min Cable Dia, 0.056in Max Cable Dia, Contact, Phosphor Bronze
CONTACT, PIN, IDC / IDT, 22-24AWG; Product Range:-; Contact Gender:Pin; Contact Termination Type:IDC / IDT; Wire Size AWG Max:22AWG; Contact Plating:Gold Plated Contacts; For Use With:FFC Connectors; Wire Size AWG Min:24
FFC Connectors for Auto Assembly: High-Density Board-to-Board, Wire-to-Board, Wire-to-Wire. 0.100 [2.54] Pin Spacing Headers/Receptacles, 0.050 [1.27] Pin Spacing Receptacles. Compatible with AMPMODU MTE, 0.0252 [0.642], System 50, AMP-LATCH.

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 494033-3 .