TE Connectivity / AMP 7-1393116-0

Electromechanical Relay 110VDC 10KOhm 15A DPDT(38.89x35.71x55.55)mm Plain Case Industrial Relay
$ 22.637
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1393116-0.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

element14

Inventory History

3 month trend:
-19.37%

CAD Models

Download TE Connectivity / AMP 7-1393116-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityKUP-11D15-110
Electromechanical Relay DPDT 10A 110VDC 10KOhm Plain Case
TE Connectivity / AMP5-1393117-2
Power Relay 110VDC 10A DPDT(39.4mm 35.7mm 50mm) Socket
TE ConnectivityKUP-11D55-110
Power Relay 110VDC 10A DPDT(38.89x35.71x59.52)mm Bracket
TE Connectivity / AMP3-1393117-5
Electromechanical Relay 110VDC 10KOhm 10A DPDT(38.89x35.71x55.55)mm Socket Industrial Relay
Power Relay 110VDC 10A DPDT(20.8x27.2x35.4)mm THT Automotive
Relays 100/110VDC 10KOhm 7A DPDT(43mm 20.6mm 34.2mm) Flange General Purpose Relay Automotive
TE Connectivity5-1393144-4
K10 Series Miniature Electromechanical Relay DPDT 15A 110VDC 11000Ohm Quick Connect Socket
TE Connectivity6-1393144-5
Power Relay 110VDC 15A DPDT(28.17mm 21.84mm 35.56mm) THT Medical
TE Connectivity / P&BRM203110
Electromechanical Relay 110VDC 10KOhm 40A DPDT (73.5x38.5x35.5)mm Flange Power Relay
TE ConnectivityK10P-11A15-240
Power Relay 240VAC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
TE Connectivity / AMP6-1393116-4
Electromechanical Relay 240VAC 7.2KOhm 15A DPDT(38.89x35.71x55.55)mm PlainCase Industrial Relay
TE ConnectivityK10P-11AT5-240
Electromechanical Relay DPDT 15A 240VAC 12KOhm Flange Mount

Descriptions

Descriptions of TE Connectivity / AMP 7-1393116-0 provided by its distributors.

Electromechanical Relay 110VDC 10KOhm 15A DPDT(38.89x35.71x55.55)mm Plain Case Industrial Relay
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.011A (Coil), 110VDC (Coil), 1250mW (Coil), 15A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, DPDT, 110VDC, 15A, PLUG IN; Relay Type:General Purpose; Coil Voltage VDC Nom:110V; Contact Current Max:15A; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:32V; Coil Resistance:10kohm; Contact Configuration:DPDT
Power Relay, Dpdt, 110Vdc, 15A, Plug In; Contact Configuration:Dpdt; Coil Voltage:110Vdc; Contact Current:15A; Product Range:Kump Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:277V; Coil Resistance:10Kohmrohs Compliant: Yes |Potter&brumfield Te Connectivity KUMP-11D18-110
KUMP-11D18-110=KU Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating Class: 1000 – 1500 mW Coil Power Rating DC: 1250 mW Coil Resistance: 10000 Ω Industrial Panel Plug-In Monostable, DC 1000 – 1500 mW 1250 mW | Power Relays: Miniature & PCB & Or Industrial | Part Number: KUMP-11D18-110 | Internal Number: 7-1393116-0 | KUMP-11D18-110=KU Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating Class: 1000 – 1500 mW Coil Power Rating DC: 1250 mW Coil Resistance: 10000 Ω Industrial Panel Plug-In Monostable, DC 1000 – 1500 mW 1250 mW | Power Relays: Miniature & PCB & Or Industrial | Part# KUMP-11D18-110

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUMP-11D18-110
  • KUMP11D18-110