Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1393144-5

Relay, 2 Form C (no/nc), 110 V (DC), 11000 Ω, 15 A, 120 V (AC), Monostable, 6-1393144-5
$ 18.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393144-5.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages19 years ago

Electro Sonic

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+16.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2003-06-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-1393144-4
K10 Series Miniature Electromechanical Relay DPDT 15A 110VDC 11000Ohm Quick Connect Socket
TE Connectivity / P&BRM203110
Electromechanical Relay 110VDC 10KOhm 40A DPDT (73.5x38.5x35.5)mm Flange Power Relay
TE ConnectivityK10P-11A15-240
Relay, 2 Form C (NO/NC), 240 V (AC), 12000 Ω, 15 A, 120 V (AC), monostable, 4-1393144-2
TE ConnectivityK10P-11A15-120
Relay, Dpdt, 120Vac, 30Vdc, 15A; Contact |Potter&brumfield Te Connectivity K10P-11A15-120
TE Connectivity / P&BPCLH-202A1S,000
PCLH Series Miniature Power Relay 2-Pole 2-Form C 12 VAC 40 Ohm 1.4 VA Silver Cadmium Oxide
TE ConnectivityK10P-11A15-12
Electromechanical Relay 12VAC 43Ohm 15A DPDT(28.17x21.84x41.33)mm Socket General Purpose Relay

Descriptions

Descriptions of TE Connectivity 6-1393144-5 provided by its distributors.

Relay, 2 Form C (NO/NC), 110 V (DC), 11000 Ω, 15 A, 120 V (AC), monostable, 6-1393144-5
Power Relay 110VDC 15A DPDT(28.17mm 21.84mm 35.56mm) THT Medical
Electromechanical Relay DPDT 15A 110VDC 11KOhm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 110VDC (Coil), 1100mW (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC Output, Panel Mount
Power Relays, Industrial Panel Plug-In, Monostable, DC, 1100 mW Coil Power Rating DC, 11000 Ω Coil Resistance, Potter & Brumfield K10
RELAY, DPDT, 120VAC, 30VDC, 15A; Contact; RELAY, DPDT, 120VAC, 30VDC, 15A; Contact Configuration: DPDT; Coil Voltage: 110VDC; Contact Current: 15A; Product Range: K10 Series; Relay Mounting: Through Hole; Coil Type: Non Latchi
K10P-11D55-110=K10/K20 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 15 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: K10P-11D55-110 | Internal Number: 6-1393144-5 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • K10P-11D55-110
  • K10P11D55-110