TE Connectivity / AMP 6-1393116-4

Electromechanical Relay 240VAC 7.2KOhm 15A DPDT(38.89x35.71x55.55)mm PlainCase Industrial Relay
$ 24.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1393116-4.

IHS

Datasheet5 pages1 year ago

element14 APAC

Farnell

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+1.98%

CAD Models

Download TE Connectivity / AMP 6-1393116-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityK10P-11A15-240
Power Relay 240VAC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
TE ConnectivityK10P-11AT5-240
Electromechanical Relay DPDT 15A 240VAC 12KOhm Flange Mount
Schneider Electric782XBXM4L-240A
Electromechanical Relay, DPDT, 12A (Contact), 28VDC (Contact), AC/DC Output
TE ConnectivityRM207730
PCB power relay [TE Connectivity] RM207730 PCB power relay
TE Connectivity / P&BRM205730
Power Relay 230VAC 40A DPDT(73.5x38.5x35.5)mm Flange
TE Connectivity / P&BRM202730
Electromechanical Power Relay DPDT 16A 230VAC 8300Ohm Quick Connect Socket
TE Connectivity6-1393116-7
Industrial Relays Dpdt 15A 120Vac Gen Purpose |Te Connectivity Amp 6-1393116-7
TE ConnectivityK10P-11A15-240
Power Relay 240VAC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
TE ConnectivityK10P-11A15-120
Power Relay 120VAC 15A DPDT(28.2mm 21.8mm 34.9mm) Socket Medical
TE ConnectivityK10P-11AT5-120
K10 Series 15 A DPDT 120 VAC Bracket Mount Miniature General Purpose Power Relay
PanasonicJVN1A-18V-F
JVN Series 16 A SPST 18 VDC Through Hole Non-Polarized Compact Power Relay

Descriptions

Descriptions of TE Connectivity / AMP 6-1393116-4 provided by its distributors.

Electromechanical Relay 240VAC 7.2KOhm 15A DPDT(38.89x35.71x55.55)mm PlainCase Industrial Relay
Relay; E-Mech; DPDT; Cur-Rtg 15A; Ctrl-V 240AC; Vol-Rtg 277AC; 9 Pin; KUMP
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2700mW (Coil), 15A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
KUMP-11A18-240=KU Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable Coil Power Rating Class: 2 – 3 VA Coil Power Rating AC: 2.9 VA Coil Resistance: 7200 Ω Industrial Panel Plug-In Monostable 2 – 3 VA 2.9 VA | Power Relay | Part Number: KUMP-11A18-240 | Internal Number: 6-1393116-4 | TE Connectivity
RELAY, DPDT, 277VAC, 32VDC, 15A; Contact; RELAY, DPDT, 277VAC, 32VDC, 15A; Contact Configuration:DPDT; Coil Voltage:240VAC; Contact Current:15A; Product Range:KUMP Series; Relay Mounting:Socket; Coil Type:Non Latching; C

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUMP-11A18-240
  • KUMP-11A18-240.
  • KUMP11A18-240