TE Connectivity / AMP 5-1393117-2

Power Relay 110VDC 10A DPDT(39.4mm 35.7mm 50mm) Socket
$ 36.792
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1393117-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

RS (Formerly Allied Electronics)

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 5-1393117-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-11-29
LTD Date2025-12-19

Related Parts

TE ConnectivityKUP-11D15-110
Electromechanical Relay DPDT 10A 110VDC 10KOhm Plain Case
TE Connectivity / AMP3-1393117-5
Electromechanical Relay 110VDC 10KOhm 10A DPDT(38.89x35.71x55.55)mm Socket Industrial Relay
Power Relay 110VDC 10A DPDT(20.8x27.2x35.4)mm THT Automotive
Relays 100/110VDC 10KOhm 7A DPDT(43mm 20.6mm 34.2mm) Flange General Purpose Relay Automotive
PanasonicHL2-L-DC110V
HL2 Relay (Plug-in w/ indicator) discontinued
TE Connectivity / AMP5-1393090-3
Electromechanical Relay 110VDC 10KOhm 20A DPDT(35.5x35.6x57)mm Plug-In General Purpose Relay

Descriptions

Descriptions of TE Connectivity / AMP 5-1393117-2 provided by its distributors.

Power Relay 110VDC 10A DPDT(39.4mm 35.7mm 50mm) Socket
Electromechanical Relay DPDT 10A 110VDC 10KOhm Plain Case
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.011A (Coil), 110VDC (Coil), 1250mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
Power Relay; Contact Configuration:Dpdt; Coil Voltage:110Vdc; Contact Current:10A; Product Range:Kup Series; Relay Mounting:Socket; Coil Type:Dc Monostable; Contact Voltage Vac:240V; Relay Terminals:Quick Connect; Carry Current:10A Rohs Compliant: No |Potter&brumfield Te Connectivity KUP-11D35-110

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUP 11D35 110
  • KUP-11D35-110
  • KUP11D35 110