Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1393144-4

K10 Series Miniature Electromechanical Relay DPDT 15A 110VDC 11000Ohm Quick Connect Socket
$ 15.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393144-4.

Upverter

Datasheet3 pages13 years ago

IHS

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2003-06-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity6-1393144-5
Power Relay 110VDC 15A DPDT(28.17mm 21.84mm 35.56mm) THT Medical
TE Connectivity / P&BRM203110
Electromechanical Relay 110VDC 10KOhm 40A DPDT (73.5x38.5x35.5)mm Flange Power Relay
TE ConnectivityK10P-11A15-240
Power Relay 240VAC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
TE ConnectivityK10P-11A15-120
Relay, Dpdt, 120Vac, 30Vdc, 15A; Contact |Potter&brumfield Te Connectivity K10P-11A15-120
TE Connectivity / P&BPCLH-202A1S,000
PCLH Series Miniature Power Relay 2-Pole 2-Form C 12 VAC 40 Ohm 1.4 VA Silver Cadmium Oxide
TE Connectivity / P&BPCLH-203A1S,000
PCLH Series Miniature Power Relay 2-Pole 2-Form C 24 VAC 160 Ohm 1.4 VA Silver Cadmium Oxide

Descriptions

Descriptions of TE Connectivity 5-1393144-4 provided by its distributors.

K10 Series Miniature Electromechanical Relay DPDT 15A 110VDC 11000Ohm Quick Connect Socket
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 110VDC (Coil), 1100mW (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC Output, Panel Mount
Power Relay 110VDC 15A DPDT(28.17x21.84x41.33)mm Socket Medical
10ms 13ms 15A 120V@AC 110V 2 Form C (DPDT-NO, NC) 11KΩ 10mA 120V 110V base mount,Through hole mounting 28.2mm*21.8mm*34.9mm
RELAY, DPDT, 120VAC, 30VDC, 15A; Contact Configuration:DPDT; Coil Voltage:110VDC; Contact Current:15A; Product Range:K10 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:120V; Relay Terminals:Qu
K10P-11D15-110=K10/K20 Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating DC: 1100 mW Coil Resistance: 11000 Ω Coil Special Features: UL Coil Insulation Class B Industrial Panel Plug-In Monostable, DC 1100 mW 11000 Ω | Power Relay | Part Number: K10P-11D15-110 | Internal Number: 5-1393144-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393144-4.
  • K10P-11D15-110
  • K10P11D15-110