Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity KUP-11D15-110

Relay, Dpdt, 240Vac, 32Vdc, 10A; Contact |Potter&brumfield Te Connectivity KUP-11D15-110
$ 18.292
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUP-11D15-110.

IHS

Datasheet5 pages2 years ago

element14 APAC

Electro Sonic

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-29.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP3-1393117-5
Electromechanical Relay 110VDC 10KOhm 10A DPDT(38.89x35.71x55.55)mm Socket Industrial Relay
TE ConnectivityKRPA-11DN-110
Relay, Dpdt, 240Vac, 10A; Contact Config |Potter&brumfield Te Connectivity KRPA-11DN-110
TE Connectivity / AMP5-1393090-3
Electromechanical Relay 110VDC 10KOhm 20A DPDT(35.5x35.6x57)mm Plug-In General Purpose Relay
TE ConnectivityKUP-11D55-110
Relay, Dpdt, 240Vac, 32Vdc, 10A; Contact |Potter&brumfield Te Connectivity KUP-11D55-110
Power Relay 110VDC 10A DPDT(20.8x27.2x35.4)mm THT Automotive
PanasonicHL2-L-DC110V
HL2 Relay (Plug-in w/ indicator) discontinued

Descriptions

Descriptions of TE Connectivity KUP-11D15-110 provided by its distributors.

Relay, Dpdt, 240Vac, 32Vdc, 10A; Contact |Potter&brumfield Te Connectivity KUP-11D15-110
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.011A (Coil), 110VDC (Coil), 1250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, DPDT, 240VAC, 32VDC, 10A; Contact Configuration: DPDT; Coil Voltage: 110VDC; Contact Current: 10A; Product Range: KUP Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 240V 17M0255
KUP-11D15-110=KU Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: KUP-11D15-110 | Internal Number: 4-1393117-3 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393117-3
  • KUP-11D15-110.
  • KUP11D15-110