TE Connectivity / AMP 640621-3

03P Mta100 Conn Assy F/t Natl Rohs Compliant: No
$ 0.207
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 640621-3.

IHS

Datasheet1 page8 years ago

TE Connectivity

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+49.34%

Alternate Parts

Price @ 1000
$ 0.207
$ 0.201
$ 0.201
Stock
45,738
151,638
151,638
Authorized Distributors
3
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-02-01
LTD Date2018-03-23

Related Parts

TE Connectivity3-643814-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640620-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640441-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity643813-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-641654-3
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
TE Connectivity640443-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 640621-3 provided by its distributors.

03P Mta100 Conn Assy F/t Natl Rohs Compliant: No
Headers & Wire Housings FEED THRU W/O TAB 3P white tin 24 AWG
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle
MTA, CST-100 II, MT-6 and SL Connectors and Headers
CONN RCPT 3P IDC 24AWG TIN-LEAD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors