Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-640620-3

Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece

$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640620-3.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet66 pages8 years ago

Future Electronics

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-16.04%

CAD Models

Download TE Connectivity 3-640620-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.288
$ 0.211
Stock
314,504
51,183
Authorized Distributors
6
2
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-643814-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Bag/Box
TE Connectivity3-641534-3
Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity643816-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640443-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-641653-3
Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-641537-3
Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 3-640620-3 provided by its distributors.

Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
Idc Conn, Rcpt, 3Pos, 1Row, 2.54Mm; |Amp Te Connectivity 3-640620-3
MTA-100 3 Position 2.54 mm Pitch Single Row 22 AWG Closed End IDC Socket
Connector; Feed Thru; 3; 0.100 in.; IDC Standard
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
Nylon Receptacle, Tin Plated, 2.54mm Pitch, Standard Rectangular Connector Assembly, No Mating Alignment, MTA 100
FEED THRU W/O TAB 3P red tin 22 AWG
WIRE-BOARD CONNECTOR RECEPTACLE, 3 POSIT; WIRE-BOARD CONNECTOR RECEPTACLE, 3 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:MTA-100 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows
03P MTA100 CONN ASSY F/T RED Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Mta Receptacle: Nylon & Tin Plated & 2.54 Mm | Part Number: 3-640620-3 | Internal Number: 3-640620-3 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640620-3.