TE Connectivity / AMP 3-641654-3

Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-641654-3.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

ShanghaiCT

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 3-641654-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.216
Stock
37,725
6,000
Authorized Distributors
6
3
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640441-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity640440-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity643813-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP640442-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP644540-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking

Descriptions

Descriptions of TE Connectivity / AMP 3-641654-3 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn IDCConnector RCP 3 POS 2.54mm IDT RACable Mount Bag/Box
3 Position Rectangular Receptacle Connector IDC Tin 24 AWG
CONNECTOR ASSEMBLY 3 POSITION MTA100 NATL LF MTA-100 SERIES
MTA CST-100 II MT-6 and SL Connectors and Headers
Nylon Tin Plated Receptacle: 2.54mm, Standard Rectangular Connectors, Connector Assembly, No Mating Alignment, MTA 100
Headers & Wire Housings 3P ASSY NATL
Wire-Board Connector Receptacle, 3Pos, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:3Contacts; Connector Mounting:Cable Mount; Product Range:Mta-100 Seriesrohs Compliant: Yes |Amp Te Connectivity 3-641654-3

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors