TE Connectivity 640443-3

Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.087
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640443-3.

IHS

Datasheet1 page8 years ago
Datasheet1 page0 years ago

Master Electronics

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.087
$ 0.159
$ 0.159
Stock
37,919
284,320
284,320
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-29
LTD Date2018-01-26

Related Parts

TE Connectivity3-643814-3
TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 3 Pos, 2.54mm Pitch, Wire Mount
TE Connectivity3-641534-3
Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity643816-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-641537-3
Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn IDC Connector RCP 3 POS 2mm IDT RA Cable Mount Mi II™ Bag
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White

Descriptions

Descriptions of TE Connectivity 640443-3 provided by its distributors.

Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, IDC Terminal
28 AWG Locking Ramp Receptacle, 2.54mm Pitch, 3-Pin, 2.03μm, Tin-Plated, Green, IDC, Wire Mount, Free Hanging, TH, 7.62mm L × 13.21mm H
Idc Connector Type:idc Receptacle; Contact Gender:female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:3Contacts; Connector Mounting:cable Mount; Contact Material:copper Alloy; Contact Plating:tin Plated Contacts Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640443-3.