TE Connectivity / AMP 5-1879659-8

Fixed Resistor, Thin Film, 0.5W, 4530ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
$ 1.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879659-8.

Electro Sonic

Datasheet4 pages7 years ago

Newark

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 5-1879659-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityYR1B4K53CC
YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 4.53kOhm 0.25W 1/4W
TE Connectivity / AMP5-1879664-8
HOLCO SERIES AXIAL METAL FILM RESISTOR 4.53KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP7-1879642-2
Fixed Resistor, Thin Film, 0.25W, 4700ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD4K53
Fixed Resistor, Metal Film, 0.25W, 4530ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityYR1B4K42CC
Through Hole Metal Film Resistor, R Series, 4.42 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes
Fixed Resistor, Metal Film, 0.1W, 4530ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 4530ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
TE ConnectivityYR1B4K12CC
YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 4.12kOhm 0.25W 1/4W
TE ConnectivityYR1B4K32CC
Through Hole Metal Film Resistor, R Series, 4.32 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded
Fixed Resistor, Metal Film, 0.6W, 4420ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 5-1879659-8 provided by its distributors.

Fixed Resistor, Thin Film, 0.5W, 4530ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
H4 4K53 0.1% 15Ppm/ Box |Holsworthy Te Connectivity H44K53BYA
4.53K¦¸ ¡À0.1% 500mW ¡À15ppm/¡æ 10mm
Special Order: H4 4K53 0.1% 15PPM Resistance Value: 4.53K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 4.53K Ω Thin Film Precision Resistor .1 % | Part Number: H44K53BYA | Internal Number: 5-1879659-8 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H44K53BYA