TE Connectivity / AMP 5-1879664-8

Holco Series Axial Metal Film Resistor 4.53 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879664-8.

Newark

Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet3 pages16 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 5-1879664-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-07-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityYR1B4K53CC
YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 4.53kOhm 0.25W 1/4W
TE ConnectivityYR1B4K75CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 4.75KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityH84K32BYA
Fixed Resistor, Thin Film, 0.25W, 4320ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B4K42CC
Through Hole Metal Film Resistor, R Series, 4.42 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes
Fixed Resistor, Metal Film, 0.6W, 4530ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
TE ConnectivityYR1B4K12CC
YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 4.12kOhm 0.25W 1/4W
TE ConnectivityYR1B4K32CC
Through Hole Metal Film Resistor, R Series, 4.32 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded
Fixed Resistor, Metal Film, 0.1W, 4530ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 4420ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 5-1879664-8 provided by its distributors.

HOLCO SERIES AXIAL METAL FILM RESISTOR 4.53KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 4530ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Metal Film 4.53K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Bandoliered
Avnet Japan
Through Hole Metal Film Resistor, H8 Series, 4.53 Kohm, 250 Mw, - 0.1%, 350 V, Axial Leaded |Holsworthy Te Connectivity H84K53BYA
RES, 4K53, 0.10%, 250MW, AXIAL; Resistance: 4.53kohm; Product Range: H8 Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Film;
Special Order: H8 4K53 0.1% 15PPM Resistance Value: 4.53K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 4.53K Ω Thin Film Precision Resistor .1 % | Part Number: H84K53BYA | Internal Number: 5-1879664-8 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H84K53BYA