TE Connectivity YR1B4K42CC

R Series Axial Through Hole Fixed Resistor 4.42 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B4K42CC.

JRH Electronics

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+9.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityYR1B4K12CC
YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 4.12kOhm 0.25W 1/4W
TE ConnectivityYR1B4K22CC
YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 4.22kOhm 0.25W 1/4W
TE Connectivity / AMP1622795-5
Fixed Resistor, Thin Film, 0.25W, 4020ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT4K70
Fixed Resistor, Carbon Film, 0.25W, 4700ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD4K75
Fixed Resistor, Metal Film, 0.25W, 4750ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT4K30
Fixed Resistor, Carbon Film, 0.25W, 4300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622795-5
Fixed Resistor, Thin Film, 0.25W, 4020ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B4K32CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B4K32CC
Fixed Resistor, Metal Film, 0.6W, 4420ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Yageo GroupMFP-25BRD52-4K7
Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 4120ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B4K42CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 4.42KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 4420ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 4.42kOhm ±15ppm/C
Res, 4K42, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B4K42CC
4.42KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Special Order: YR1 0.1% 4K42 Resistance Value: 4.42K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 4.42K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B4K42CC | Internal Number: 4-1676914-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1676914-5