TE Connectivity YR1B4K53CC

YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 4.53kOhm 0.25W 1/4W
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B4K53CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

Inventory History

3 month trend:
-43.13%

CAD Models

Download TE Connectivity YR1B4K53CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityYR1B4K75CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 4.75KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B4K87CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 4.87KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityCFR16J4K7
Res Carbon Film 4.7K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCF14JT4K70
Fixed Resistor, Carbon Film, 0.25W, 4700ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD4K75
Fixed Resistor, Metal Film, 0.25W, 4750ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT4K30
Fixed Resistor, Carbon Film, 0.25W, 4300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B4K75CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 4.75KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.125W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 4530ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.65W, 4530ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 4750ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B4K53CC provided by its distributors.

YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 4.53kOhm 0.25W 1/4W
Fixed Resistor, Thin Film, 0.25W, 4530ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 4K53, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B4K53CC
4.53KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Special Order: YR1 0.1% 4K53 Resistance Value: 4.53K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 4.53K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B4K53CC | Internal Number: 4-1676914-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1676914-6