TE Connectivity YR1B4K12CC

YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 4.12kOhm 0.25W 1/4W
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B4K12CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+78.61%

CAD Models

Download TE Connectivity YR1B4K12CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityYR1B4K32CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B4K32CC
TE ConnectivityYR1B3K83CC
YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 3.83kOhm 0.25W 1/4W
TE ConnectivityCFR16J3K9
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR16J3K9
Stackpole ElectronicsRNF14BTC3K74
Fixed Resistor, Metal Film, 0.25W, 3740ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTC4K12
Fixed Resistor, Metal Film, 0.25W, 4120ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD4K32
Fixed Resistor, Metal Film, 0.25W, 4320ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityYR1B3K92CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 3.92KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.1W, 4530ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 4120ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD4K12
Fixed Resistor, Metal Film, 0.25W, 4120ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 3900ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityLR1F4K3
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 4.3kOhm 0.6W

Descriptions

Descriptions of TE Connectivity YR1B4K12CC provided by its distributors.

YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 4.12kOhm 0.25W 1/4W
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B4K12CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 4.12KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 4120ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 4.12K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: YR1 0.1% 4K12 Resistance Value: 4.12K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 4.12K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B4K12CC | Internal Number: 4-1676914-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1676914-2
  • YR1B4K12CC..