
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A115269-ND | 412 | 600 | Tube | ||||||||
| Interstate Connecting Components | 5-104893-5 | 0 | 9h | |||||||||
| Heilind Americas | 5-104893-5 | 0 | 11h | |||||||||
| Heilind Asia | 5-104893-5 | 0 | 4h | |||||||||
| Sager Electronics | 5-104893-5 | 0 | 600 | Tube |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-104893-5.
Download TE Connectivity / AMP 5-104893-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 5-104893-5 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-104893-5.