Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-111196-1

Conn IDC Connector RCP 50 POS 1.27mm IDT RA Cable Mount Tray

$ 14.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-111196-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-0.13%

CAD Models

Download TE Connectivity 1-111196-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.997
$ 12.544
Stock
990,109
1,140,199
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
635 µm
Number of Positions
50
50
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

Conn IDC Connector SKT 50 POS 1.27mm IDT RA Cable Mount
Conn IDC Connector SKT 50 POS 1.27mm IDT RA Cable Mount Box
TE Connectivity2-111196-0
Conn IDC Connector RCP 40 POS 1.27mm IDT RA Cable Mount Automotive Tray
TE Connectivity2-111196-2
Conn IDC Connector RCP 60 POS 1.27mm IDT RA Side Entry Cable Mount Tray
TE Connectivity111196-9
Conn IDC Connector RCP 40 POS 1.27mm IDT RA Cable Mount
Conn IDC Connector RCP 50 POS 1.27mm IDT ST Cable Mount QF-50™ Tray
TE Connectivity2-111196-1
Conn IDC Connector RCP 50 POS 1.27mm IDT RA Side Entry Cable Mount Tray

Descriptions

Descriptions of TE Connectivity 1-111196-1 provided by its distributors.

Conn IDC Connector RCP 50 POS 1.27mm IDT RA Cable Mount Tray
30-32 AWG Latch Lock,Receptacle 1.27mm 2 50pin 760nm gold Black IDC wire mounting,free hanging,Through hole mounting 38.354mm*6.45mm*12.319mm
Pitch Spacing:1.27Mm; No. Of Contacts:50Contacts; Gender:receptacle; Product Range:ampmodu System 50 Series; Contact Termination Type:idc / Idt; No. Of Rows:2Rows; Contact Plating:gold Plated Contacts; Contact Material:copper Alloy Rohs Compliant: No
050 RCPT SYSTEM 50 30 DPLX Connector System: Cable-to-Board Number of Positions: 50 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Row-to-Row Spacing: 2.54 mm Cable-to-Board 50 1.27 mm .05" | Ribbon Cable Connector | Part Number: 1-111196-1 | Internal Number: 1-111196-1 | Alias Number: CV3196-000 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-111196-1.