TE Connectivity 2-111196-0

Conn IDC Connector RCP 40 POS 1.27mm IDT RA Cable Mount Automotive Tray
$ 10.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-111196-0.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+12.75%

CAD Models

Download TE Connectivity 2-111196-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.761
$ 8.57
Stock
49,935
16,356
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity111196-9
Conn IDC Connector RCP 40 POS 1.27mm IDT RA Cable Mount
TE Connectivity1-111196-9
Conn IDC Connector RCP 30 POS 1.27mm IDT RA Side Entry Cable Mount Tray
Pak 50 Wiremount Socket, P25E Series, P25E040SEA | 3M P25E-040S-EA
Conn IDC Connector SKT 40 POS 1.27mm IDT RA Cable Mount
TE Connectivity3-111196-0
Conn IDC Connector RCP 34 POS 1.27mm IDT RA Cable Mount Frame
TE Connectivity1-111196-1
Conn IDC Connector RCP 50 POS 1.27mm IDT RA Cable Mount Tray

Descriptions

Descriptions of TE Connectivity 2-111196-0 provided by its distributors.

Conn IDC Connector RCP 40 POS 1.27mm IDT RA Cable Mount Automotive Tray
IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 40 Contacts, Cable Mount
RECEPTACLE, 40WAY; Pitch Spacing: 1.27mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: AMPMODU System 50 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;
40 RCPT SYSTEM 50, LEAD FREE Connector System: Cable-to-Board Number of Positions: 40 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Row-to-Row Spacing: 2.54 mm Cable-to-Board 40 1.27 mm .05" | Ribbon Cable Connector | Part Number: 2-111196-0 | Internal Number: 2-111196-0 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-111196-0.