3M 82050-6000-RB

Conn IDC Connector SKT 50 POS 1.27mm IDT RA Cable Mount Box
$ 11.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 82050-6000-RB.

IHS

Datasheet3 pages4 years ago

Arrow Electronics

Inventory History

3 month trend:
-2.49%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-111196-1
Conn IDC Connector RCP 50 POS 1.27mm IDT RA Cable Mount Tray
Conn IDC Connector RCP 50 POS 1.27mm IDT ST Cable Mount QF-50™ Tray
TE Connectivity2-111196-0
Conn IDC Connector RCP 40 POS 1.27mm IDT RA Cable Mount Automotive Tray
TE Connectivity111196-9
Conn IDC Connector RCP 40 POS 1.27mm IDT RA Cable Mount
TE Connectivity2-111196-2
Conn IDC Connector RCP 60 POS 1.27mm IDT RA Side Entry Cable Mount Tray
Conn IDC Connector SKT 40 POS 1.27mm IDT RA Cable Mount

Descriptions

Descriptions of 3M 82050-6000-RB provided by its distributors.

Conn IDC Connector SKT 50 POS 1.27mm IDT RA Cable Mount Box
RIGHT ANGLE CABLE MOUNT IDC CONNECTOR SOCKET, 50 WAY, 2 ROW, 1.27MM PITCH
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Wire Terminal, Gray Insulator, Receptacle
Receptacle 50-Pin 1.27mm 30 AWG 760nm Gold Gray IDC Wire Mount Free Hanging TH 38.23mm×6.096mm×6.1mm
CONN RCPT 50POS IDC 30AWG GOLD
3M Tripolarized Wiremount Socket, 820 S
82050-6000-RB XP700008905 50/MSKT/.050/ROHS
SOCKET, IDC, 50WAY; Connector Type:Wire to Board; Gender:Receptacle; No. of Contacts:50; No. of Rows:2; Pitch Spacing:1.27mm; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL, CSA; Colour:Grey; Connector Mounting Orientation:Cable; Contact Material:Copper Alloy; Contact Plating:Nickel, Matte Tin; Current Rating:0.5A; External Length / Height:11.87mm; Flammability Rating:UL94V-0; Height Including Strain Relief Max:14.2mm; IDC Cable Pitch:0.64mm; Insulation Resistance:10Mohm; Insulation Resistance:10Mohm; Length:38.23mm; Material:Glass Filled Polyester; Mounting Type:Free; No. of Ways:50; Operating Temperature Max:+105°C; Operating Temperature Min:-55°C; Overall Height:14.2mm; Row Pitch:2.54mm; Termination Method:IDC; Wire Size:30AWG; Withstand Voltage:500V

Images

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400029544
  • 82050-6000 RB
  • 82050-6000RB