3M 82050-6006RB

Conn IDC Connector SKT 50 POS 1.27mm IDT RA Cable Mount
$ 12.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 82050-6006RB.

Arrow Electronics

Datasheet3 pages15 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-73.89%

CAD Models

Download 3M 82050-6006RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity1-111196-1
Conn IDC Connector RCP 50 POS 1.27mm IDT RA Cable Mount Tray
Conn IDC Connector SKT 40 POS 1.27mm IDT RA Cable Mount
TE Connectivity2-111196-0
Conn IDC Connector RCP 40 POS 1.27mm IDT RA Cable Mount Automotive Tray
Pak 50 Wiremount Socket, P25E Series, P25E040SEA | 3M P25E-040S-EA
Conn IDC Connector SKT 36 POS 1.27mm IDT RA Cable Mount Box
TE Connectivity111196-9
Conn IDC Connector RCP 40 POS 1.27mm IDT RA Cable Mount

Descriptions

Descriptions of 3M 82050-6006RB provided by its distributors.

Conn IDC Connector SKT 50 POS 1.27mm IDT RA Cable Mount
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Wire Terminal, Gray Insulator, Receptacle
80400029551 82050-6006-Rb=50/Mskt/.050/Rohs/Src Rohs Compliant: Yes
TRIPOLARIZED WIREMOUNT SOCKET, 820 SERIES, 82050 6006 RB
CONNECTOR, RCPT, 50POS, 2ROW, 1.27MM
30 AWG Receptacle 1.27mm 2 50-Pin 760nm Gold Gray IDC Wire Mount, Free Hanging, TH, 38.23mm × 7.6mm × 7.6mm
CONN RCPT 50POS IDC 30AWG GOLD

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400029551
  • 82050-6006-RB
  • 82050-6006RB.
  • 82050-6006RB..