TE Connectivity / AMP 4-1617073-4

Electromechanical Relay DPDT 2A 12VDC 210Ohm Flange Mount
$ 304.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1617073-4.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Arrow Electronics

CAD Models

Download TE Connectivity / AMP 4-1617073-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 304.564
$ 298.12
Stock
9
18
Authorized Distributors
6
5
Relay Type
General Purpose
-
Throw Configuration
DPDT
-
Contact Current Rating
2 A
2 A
Coil Voltage (DC)
12 V
12 V
Coil Voltage (AC)
-
-
Coil Current
57.14 mA
-
Max Voltage Rating (AC)
-
-
Coil Resistance
210 Ω
210 Ω
Coil Power
686 mW
686 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity3-1617072-1
Electromechanical Relay DPDT 2A 12VDC 210Ohm Flange Mount
TE ConnectivityHFW5A1201G00
Hfw5A1201G00 = Hfw 5Amp Relay Avnet Manufacturer Part #: 1617037-7 Rohs Compliant: No
PanasonicTX2-LT-12V-TH
4ms 4ms 7.5A 220V 12V DPDT(2 Form C) 1.03K¦¸ 11.7mA 250V DIP 15mm*8.2mm
Relay Signal DPDT 250VAC 12VDC Solder Surface Mount Tube
Signal Relay 12VDC 7.5A DPDT(15x9.4x10)mm SMD
TE Connectivity / P&BKHU-17D11-12
KHA Series Panel Plug-In Electromechanical Relay 4PDT 3A 12VDC 160Ohm Socket
TE Connectivity / AMP2-1617072-1
Aerospace High Performance Electromechanical Relay DPDT 2A 12VDC 210Ohm Through Hole
TE Connectivity2-1617072-8
Aerospace High Performance Electromechanical Relay DPDT 2A 12VDC 210Ohm Solder Hook Chassis Mount
TE Connectivity3-1617072-1
Electromechanical Relay DPDT 2A 12VDC 210Ohm Flange Mount
TE Connectivity / P&BV23154C717B104
Cradle relay [TE Connectivity] V23154-C717-B104 Cradle relay
Low Signal Relay 12VDC Coil 8-Blade Terminal 125VAC/DC 2A 2 Poles PCB Mounting DPDT
G5V-2 Low Signal Relay Sealed Standard DPDT 2A 9VDC Through Hole Bulk

Descriptions

Descriptions of TE Connectivity / AMP 4-1617073-4 provided by its distributors.

Electromechanical Relay DPDT 2A 12VDC 210Ohm Flange Mount
3Sbc2144A2 = M39016/13-121L/ Pkg |Cii Te Connectivity 3SBC2144A2
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 12VDC (Coil), 686mW (Coil), 2A (Contact), DC Input, Socket Mount
Cross Referenced to TE CONNECTIVITY - Part AMP4-1617073-4
Low Signal Relays - PCB 3SBC2144A2 = M39016/13-121L
Special Military and Fifth Size Relays

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SBC2144A2