Omron G5V-2-DC9

G5V-2 Low Signal Relay Sealed Standard DPDT 2A 9VDC Through Hole Bulk
$ 5.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V-2-DC9.

Omron

Datasheet6 pages24 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.81%

CAD Models

Download Omron G5V-2-DC9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Electromechanical Relay DPDT 2A 9VDC 225Ohm Through Hole
Electromechanical Relay DPDT 2A 12VDC 288Ohm Through Hole
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
PanasonicDS2E-S-DC5V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
PanasonicDS2Y-S-DC5V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
PanasonicDS2Y-S-DC9V
RELAY GENERAL PURPOSE DPDT 2A 9V | Panasonic Electronic Components DS2Y-S-DC9V

Descriptions

Descriptions of Omron G5V-2-DC9 provided by its distributors.

G5V-2 Low Signal Relay Sealed Standard DPDT 2A 9VDC Through Hole Bulk
Omron Signal Relay MT Coil Voltage 9V DC DPDT PCB Mount
Signal Relay 9VDC 2A DPDT(20.5x10.1x11.5)mm THT
RELAY GENERAL PURPOSE DPDT 2A 9V
Signal Relay G5V-2, 2CO, DC, 9V, 2A, 162Ohm
Low Signal Relays - PCB ThruHole Sealed DPDT 9VDC 500mW
LOW SIGNAL RELAY / Omron Electronic Comp;
DIP,10.1x20.5mm Signal Relays ROHS
G5V-2-DC9, OMRON ELECTRONIC COMPONENTS
SIGNAL RELAY, DPDT, 9VDC, 2A, THT; Coil Voltage: 9VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: G5V-2 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: PC Pin; Contact Volta

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-2 DC9
  • G5V-2/DC9
  • G5V-2DC9
  • G5V2/DC9
  • G5V2DC9