TE Connectivity / AMP 3-1879222-0

Surface Mount Thin Film Resistor, Cpf Series, 38.3 Ohm, 63 Mw, - 0.1%, 50 V
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879222-0.

IHS

Datasheet9 pages4 years ago

Upverter

Newark

Farnell

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-1879222-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityRP73PF1J38R3BTDF
Res Thin Film 0603 38.3 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
TE Connectivity / AMP3-1879222-0
Surface Mount Thin Film Resistor, Cpf Series, 38.3 Ohm, 63 Mw, - 0.1%, 50 V
TE ConnectivityCPF0603B36RE1
Fixed Resistor, Thin Film, 0.063W, 36ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD0739RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 39Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0734R8L
Fixed Resistor, Thin Film, 0.1W, 34.8ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD0736RL
Fixed Resistor, Thin Film, 0.1W, 36ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity / AMP 3-1879222-0 provided by its distributors.

Surface Mount Thin Film Resistor, Cpf Series, 38.3 Ohm, 63 Mw, - 0.1%, 50 V
38.3 ohm, Surface Mount Precision Resistor, Thin Film, 0603, .063 W, .1 %, 25 p
Fixed Resistor, Thin Film, 0.063W, 38.3ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RES SMD 38.3 OHM 0.1% 1/16W 0603
38.3 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, ±25 ppm/°C, Neohm CPF
RES, 38R3, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 38.3ohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Special Order: CPF 0603 38R3 0.1% 25PPM 1K RL Resistance Value: 38.3 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 38.3 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B38R3E1 | Internal Number: 3-1879222-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603B38R3E1