
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A109972CT-ND | 2,385 | 1 | Cut Tape | ||||||||
| Heilind Asia | 7-1625867-6 | 0 | 9h | |||||||||
| Heilind Americas | 7-1625867-6 | 0 | 16h | |||||||||
| Interstate Connecting Components | 7-1625867-6 | 0 | 15h | |||||||||
| Onlinecomponents.com | 7-1625867-6 | 0 | 1K | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity RP73PF1J38R3BTDF.
Download TE Connectivity RP73PF1J38R3BTDF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity RP73PF1J38R3BTDF provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity RP73PF1J38R3BTDF.