What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0603BRD0739RL

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 39Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRD0739RL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-100%

CAD Models

Download Yageo Group RT0603BRD0739RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.062
Stock
65,185
9,116
Authorized Distributors
6
2
Resistance
39 Ω
39 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0603FRE0739RL
100mW Thin Film Resistor 75V ±50ppm/℃ ±1% 39Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AHD390V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 50PPM, 39 OHM
PanasonicERJ3GEYJ390V
Res Thick Film 0603 39 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3EKF39R0V
Res Thick Film 0603 39 Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors 100V ±1% ±100ppm/℃ 39Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-0739RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 39Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603BRD0739RL provided by its distributors.

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 39Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 39 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 39ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 39Ohm 0.1W 1/10W
Res, 39R, 0.1%, 0.1W, Thin Film, 0603; Resistance:39Ohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD0739RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.