TE Connectivity / AMP 3-1825136-3

Toggle Switch, SPDT, On-on, 5A, 28VDC, Solder Terminal, Panel Mount
$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1825136-3.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 3-1825136-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.88
$ 3.23
Stock
1,954
7,804
Authorized Distributors
6
6
Throw Configuration
SPDT
SPDT
Actuator Material
Phenolic
Phenolic
Termination
PC Pins, Solder
PC Pins, Through Hole
Current Rating
5 A
-
Voltage Rating (DC)
28 V
-
Illumination Type
-
-
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2020-10-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K Components7101SYCQE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
TE ConnectivityA101SYCB04
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Toggle Actuator, Panel Mount
TE Connectivity1-1825137-6
Switch Toggle ON OFF ON SPDT Long Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
TE Connectivity2-1825138-5
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, Q CONTACT | TE Connectivity A201SYCQ04
Carling Technologies2M1-SP3-T2-B4-M6RE
Switch Toggle ON OFF ON SPDT Short Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Carling Technologies2M1-SP2-T1-B1-M2QE
Switch Toggle ON None (ON) SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
TE Connectivity4-1825136-5
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
TE Connectivity1825138-9
Toggle Sw, Dpdt, 5A, 120Vac, Tht Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825138-9
TE Connectivity / AMP3-1825138-1
Toggle Switch, DPDT, On-on, Latched, 5A, 28VDC, Wire Terminal, Large Type Actuator, Panel Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-1825136-3 provided by its distributors.

Toggle Switch, SPDT, On-on, 5A, 28VDC, Solder Terminal, Panel Mount
Switch Toggle ON None ON SPDT Long Baton Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk
ALCOSWITCH, SWITCH, TOGGLE,1P, ON ON, PCB MOUNT,5A
A101Sd9Aq04/ Pkg |Alcoswitch Te Connectivity 3-1825136-3
Toggle Switches, Single Pole - Double Throw Configuration (Pole-Throw), Sealed, Copper, Silver, Terminal Seal (Epoxy), Baton Long, Alcoswitch Gemini A

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • A101SD9AQ04