TE Connectivity / AMP 3-1649328-1

General Purpose Power PCB Relay SPST-NO 16A 12VDC 360Ohm Through Hole
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1649328-1.

Official Datasheet12 years ago

CAD Models

Download TE Connectivity / AMP 3-1649328-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.17
$ 2.815
Stock
2,000
310,656
Authorized Distributors
6
6
Coil Current
33 mA
33 mA
Coil Power
400 mW
400 mW
Coil Type
-
Non-Latching
Coil Voltage (AC)
-
-
Coil Voltage (DC)
8.4 V
8.4 V
Contact Current Rating
12 A
16 A
Contact Voltage Rating (AC)
400 V
400 V
Contact Voltage Rating (DC)
-
-
Relay Type
-
-
Mount
-
PCB, Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicALE1PB12
Power Relay 12VDC 16A SPST-NO(28.6mm 12.4mm 24.9mm) THT
TE Connectivity9-1393239-5
TE Connectivity RT314012 Power Signal Relay 1 Form C SPDT Momentary
TE Connectivity4-1393240-5
16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay RT334012
TE Connectivity1-1415899-6
General Purpose Relay, RZ Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
PanasonicALE12B12
Power Relay 12VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-1649328-1 provided by its distributors.

General Purpose Power PCB Relay SPST-NO 16A 12VDC 360Ohm Through Hole
Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT
Rt334012Ap |Amp Te Connectivity 3-1649328-1
Industrial Relays (General Purpose)
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 12A (Contact), DC Input, Random, AC Output, Panel Mount

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors