Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ALE12B12

Power Relay 12VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount
$ 0.92
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALE12B12.

IHS

Datasheet7 pages10 years ago
Datasheet4 pages25 years ago

element14

Panasonic

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-20
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2020-03-31
LTD Date2020-04-03
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicALE1PB12
Power Relay 12VDC 16A SPST-NO(28.6mm 12.4mm 24.9mm) THT
PanasonicALE14B12
RELAY GEN PURPOSE SPST 16A 12V / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
PanasonicALE1PF12
Power Relay 12VDC 16A SPST-NO(28.6mm 12.4mm 24.9mm) THT
TE Connectivity3-1419108-5
SPST Power Relay, 16A/400V, 12VDC Coil, Through Hole
TE Connectivity1-1415899-6
General Purpose Relay, RZ Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
TE Connectivity2-1393239-6
TE Connectivity RT134012 Power Signal Relay SPST 1 Form A Momentary

Descriptions

Descriptions of Panasonic ALE12B12 provided by its distributors.

Power Relay 12VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount
ALE(LE) Relay (TM w/ two live & one dummy PCB terminals Class B)
ALE Series 16 A SPST 12 VDC Through Hole Non-Polarized Power Relay
Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), DC Input, AC Output
POWER RELAY, 12VDC, 16A, SPST-NO, PCB; C; POWER RELAY, 12VDC, 16A, SPST-NO, PCB; Contact Configuration:SPST-NO; Coil Resistance:360ohm; Relay Mounting:Through Hole; Coil Current:33.3mA; Coil Type:DC; Coil Voltage VDC Nom:12V; Contact Current Max:16A; External Depth:28.6mm
RELAY, SPST-NO, 277VAC, 30VDC, 16A; Cont; RELAY, SPST-NO, 277VAC, 30VDC, 16A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: LE(ALE) Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 277VAC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America