Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1393240-5

16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay RT334012
$ 2.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393240-5.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

JRH Electronics

element14 APAC

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+17.88%

CAD Models

Download TE Connectivity 4-1393240-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.809
$ 3.17
Stock
504,636
2,000
Authorized Distributors
6
6
Relay Type
-
-
Throw Configuration
SPST
SPST
Contact Current Rating
16 A
12 A
Coil Voltage (DC)
8.4 V
8.4 V
Coil Voltage (AC)
-
-
Coil Current
33 mA
33 mA
Max Voltage Rating (AC)
400 V
-
Coil Resistance
360 Ω
360 Ω
Coil Power
400 mW
400 mW
Switching Capacity
4 kW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicALZ52F12
Class F AC Active RoHS Compliant General Purpose Relay 1000Vrms 15ms -40C~105C 400mW
PanasonicALZ52B12
General Purpose Relay, LZ(ALZ) Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
TE Connectivity3-1419108-5
RT1 Series 16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay
TE Connectivity3-1419108-6
Power/Signal Relay 1 Form A Spst Momenta; |Potter&brumfield Te Connectivity RTD34012F
Fujitsu Power Relay, 12VDC Coil, 16A Switching Current, SPDT
TE Connectivity1-1415899-6
General Purpose Relay, RZ Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A

Descriptions

Descriptions of TE Connectivity 4-1393240-5 provided by its distributors.

16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay RT334012
Power Relay SPST-NO 400VAC 12VDC Through Hole Box/Tube
Power Relay 12VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
TE Connectivity RT334012 Relay 1 Form A SPST Momentary Signal Relay
General Purpose Relays 12V 16A 1NO THT POWER RELAY
GENERAL PURPOSE POWER PCB RELAY RT1 Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC Output, Panel Mount
TE Connectivity Tyco Electronics Power relay, RT1series, 12V dc_coil_voltage, switching current16A, Unipolar normally open
TE CONNECTIVITY / SCHRACK 4-1393240-5General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
Power Relays, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 360 Ω Coil Resistance, UL Coil Insulation Class F, SCHRACK Power PCB Relay RT1
RELAY, SPST-NO, 250VAC, 16A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Termin
RT334012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: RT334012 | Internal Number: 4-1393240-5 | TE Connectivity | SCHRACK
Switching Current A = 16 / Switching Capacity kVA = 4 / Series = RT / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 360

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413932405
  • RT-334012
  • RT334012
  • RT334012.