TE Connectivity / AMP 3-1634220-2

D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
$ 8.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1634220-2.

Upverter

Datasheet2 pages8 years ago

IHS

Newark

TE Connectivity

Farnell

Inventory History

3 month trend:
-41.11%

CAD Models

Download TE Connectivity / AMP 3-1634220-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

TE Connectivity5747842-4
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
TE Connectivity5747238-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
TE Connectivity5747842-3
D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
HARTING Elektronik09653616712
D Sub Connector, D Sub PCB Connectors, DB, Plug, 25, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09653626812
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH
D Sub Connector, DB25, Standard, Plug, TS, 25 Contacts, DB, Solder
TE Connectivity5747238-2
Conn D-Subminiature PIN 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Locking, Plug
Amphenol Communications SolutionsL717SDB25POL2
D Sub Connector, Standard, Plug, SD, 25 Contacts, DB, Solder
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12

Descriptions

Descriptions of TE Connectivity / AMP 3-1634220-2 provided by its distributors.

D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
Conn D-Subminiature PIN 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port Tray
CONN D-SUB PLUG 25POS VERT SLDR
25W D PLG W B/L &AMP 4-40 S/LOCK 15U&QUOT GOLD
25WAY D-PLUG WITH FEMALE SCREW BOARDLOCK
Standard Board Mount Connectors
PLUG, D, PCB, SCREWLOCK, 25WAY; Connector Type:D Sub; Series:TDE; No. of Contacts:25; D Sub Shell Size:DC; Connector Body Material:Metal; Gender:Plug; Contact Termination:Through Hole Vertical; SVHC:No SVHC (18-Jun-2012); Body Plating:Gold; Connector Shell Size:3; Connector Type:D Sub; Contact Material:Brass; Contact Plating:Gold; DC Current Max:3A; Dielectric Strength VDC:500V; Flammability Rating:UL94V-0; Housing Type:Black Thermoplastic; Insulation Resistance:1000Mohm; Material:Steel; No. of Ways:25; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Termination Method:Straight PCB; Working Voltage:250VDC

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 316342202