Amphenol L777SDB25POL2

Connector, D Sub, Plug, 25Pos; |Amphenol Communications Solutions L777SDB25POL2
$ 1.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L777SDB25POL2.

Newark

Datasheet1 page13 years ago
Datasheet4 pages18 years ago

JRH Electronics

Inventory History

3 month trend:
-57.94%

CAD Models

Download Amphenol L777SDB25POL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-09-02
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol Communications SolutionsL717SDB25POL2
D Sub Connector, Standard, Plug, SD, 25 Contacts, DB, Solder
Conn D-Sub M 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray
Connector, D Sub, Plug, 25Pos; |Amphenol Communications Solutions L717TSBH25POL2RM8C309
Conn, D-Sub, Standard, Pl, 25Pos; |Norcomp 182-025-113R161
TE Connectivity5747238-2
D Sub Connector, Standard, 25Pos, Plug; |Te Connectivity Amp 5747238-2.
HARTING Elektronik09683637812
D-Sub Standard Male connector U.S. Footprint Wave soldering termination Rated current 6.5A

Descriptions

Descriptions of Amphenol L777SDB25POL2 provided by its distributors.

Connector, D Sub, Plug, 25Pos; |Amphenol Communications Solutions L777SDB25POL2
Plug Connector, Male Pins, 25 Pos, TH, Steel, Tin Plated, 5A, Black, 53.04mm L × 12.55mm H
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Locking, Plug
Conn D-Subminiature PIN 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
CONNECTOR, D SUB, PLUG, 25POS; No. of Contacts: 25Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: SD Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Co
Dsub, Stamped Signal 3A, Straight PCB Thru Hole, Back Insulator Plus Back Shell Height 6.0mm, 25 Pin, 0.38μm (15μin) Gold, Bright Tin Shell+Grounding Dimples, 3.05mm (.120in) Clear Hole, Without Standoff&Boardlock.

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems