TE Connectivity 5747238-4

D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
$ 5.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747238-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-4.34%

CAD Models

Download TE Connectivity 5747238-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.561
$ 6.61
Stock
35,054
9,166
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
25
25
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-23
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity5747842-4
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB25 Pin, TH, Right Angle Body
TE Connectivity5747842-3
TE Connectivity D-Sub Connector Amplimite HD-20 Series Plug DB25 TH Right Angle
TE Connectivity5747842-6
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB25 Pin, TH, Right Angle Body
HARTING Elektronik09653616712
PHOENIX CONTACT D-Sub Connector, Plug, DB25 Pin, TH, Right Angle Body
HARTING Elektronik09653626812
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH
HARTING Elektronik09683637812
D-Sub Standard Male connector U.S. Footprint Wave soldering termination Rated current 6.5A

Descriptions

Descriptions of TE Connectivity 5747238-4 provided by its distributors.

D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
25 Pos Male D-Sub RA Connector, Gold/Tin Contacts, Steel Shell
Connector D-Subminiature PIN 25 POS 2.75mm Solder RA Thru-Hole 25 Terminal 1 Port
HD20 Series 25 Position Right Angle Plug Board Mount D-Sub Connector
3 Of PCB D-Sub AMPLIMITE Plug assembly。 2.74mm,Use right angles PCB Installation direction。The operating temperature range is -55-105°C。
25 MSFL PLUG RA 318 (IN,FM) Connector & Housing Type: Plug Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 3 Centerline (Pitch): 2.77 mm Plug Board-to-Board Board Mount 3 | D-Shaped Connector | Part Number: 5747238-4 | Internal Number: 5747238-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747238-4.