NorComp 172-E25-113R001

D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12
$ 3.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-E25-113R001.

IHS

Datasheet3 pages0 years ago

Master Electronics

element14 APAC

DigiKey

Future Electronics

Inventory History

3 month trend:
-32.13%

CAD Models

Download NorComp 172-E25-113R001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5747238-2
Conn D-Subminiature PIN 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
HARTING Elektronik09683637812
D-Sub Standard Male connector U.S. Footprint Wave soldering termination Rated current 6.5A
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Locking, Plug
Amphenol Communications SolutionsL717SDB25POL2
D Sub Connector, Standard, Plug, SD, 25 Contacts, DB, Solder
D Sub Connector, DB25, Standard, Plug, TS, 25 Contacts, DB, Solder
182 ROHS3Compliant 2009 Nickel Plug, Male Pins Connector UL94V-0 -55C~105C 5A 0.318 (8.08mm)

Descriptions

Descriptions of NorComp 172-E25-113R001 provided by its distributors.

D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12
Conn D-Subminiature M 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
CONNECTOR, D-SUB, PLUG, 25POS, PANEL MOUNT , SOLDER
172 Series 25 Position Male Plug Vertical Nickel Shell D-Sub
CONN D-SUB PLG 25POS PNL MT SLDR
CONN D-SUB PLUG 25P PNL MNT SLDR
D Sub Connector, Plug, 25Pos; D Sub Connector Type:Standard; Gender:Plug; Product Range:172-E M Series; No. Of Contacts:25Contacts; D Sub Shell Size:Db; Contact Termination Type:Solder; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Norcomp 172-E25-113R001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc