TE Connectivity 5747842-3

TE Connectivity D-Sub Connector Amplimite HD-20 Series Plug DB25 TH Right Angle
$ 4.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747842-3.

Farnell

Datasheet37 pages14 years ago

IHS

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+5.48%

CAD Models

Download TE Connectivity 5747842-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.302
$ 4.35
$ 4.35
Stock
11,853
181,670
181,670
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
25
25
25
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Tin
Gold, Tin
Gold, Tin

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity5747842-4
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB25 Pin, TH, Right Angle Body
TE Connectivity5747238-2
D Sub Connector, Standard, 25Pos, Plug; |Te Connectivity Amp 5747238-2.
TE Connectivity / AMP3-1634220-2
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
HARTING Elektronik09683637812
D-Sub Standard Male connector U.S. Footprint Wave soldering termination Rated current 6.5A
Connector, D Sub, Plug, 25Pos; |Amphenol Communications Solutions L777SDB25POL2
Amphenol Communications SolutionsL717SDB25POL2
D Sub Connector, Standard, Plug, SD, 25 Contacts, DB, Solder

Descriptions

Descriptions of TE Connectivity 5747842-3 provided by its distributors.

TE Connectivity D-Sub Connector Amplimite HD-20 Series Plug DB25 TH Right Angle
D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
Conn D-Subminiature PIN 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
D Sub Connector, Standard, 25 Position,; |Te Connectivity Amp 5747842-3.
HD20 Series 25 Position Right Angle Plug Board Mount D-Sub Connector
25 MSFL PLUG RA 318 (IN,FM,BL); No. of Contacts:25Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DB; Product Range:AMPLIMITE HD-20 Series; Connector Body Material:Carbon Steel Body; Contact Mate
25 MSFL PLUG RA 318 (IN,FM,BL) Connector & Housing Type: Plug Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 3 Centerline (Pitch): 2.77 mm Plug Board-to-Board Board Mount 3 | D-Shaped Connector | Part Number: 5747842-3 | Internal Number: 5747842-3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747842-3 .
  • 5747842-3.