TE Connectivity / AMP 3-1623774-6

Fixed Resistor, Wire Wound, 14W, 4.7ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 1.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1623774-6.

Newark

Datasheet6 pages12 years ago

TE Connectivity

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 3-1623774-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityC104R7JL
Fixed Resistor, Wire Wound, 10W, 4.7ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityER584R7JT
Fixed Resistor, Wire Wound, 7W, 4.7ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE Connectivity5-1625890-5
Resistor, Metal Oxide, Res 4.7 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ4R7
Stackpole ElectronicsCF14JT4R70
Fixed Resistor, Carbon Film, 0.25W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT4R70
Fixed Resistor, Metal Oxide Film, 1W, 4.7ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityFCB44R7J
Fixed Resistor, Wire Wound, 4W, 4.7ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
Res Wirewound 4.7 Ohm 5% 7W ±75ppm/°C Conformal AXL Thru-Hole
RES 4.7 OHM 0.4W 5% AXIAL / 4.7 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film
Fixed Resistor, Metal Film, 2W, 4.7ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCBT50J4R7
Res Carbon Composition 4.7 Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR25J4R7
Res Carbon Film 4.7 Ohm 5% 1/3W 0ppm/C to 200ppm/C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of TE Connectivity / AMP 3-1623774-6 provided by its distributors.

Fixed Resistor, Wire Wound, 14W, 4.7ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Res Wirewound 4.7 Ohm 5% 14W 90ppm/C Conformal AXL Thru-Hole Loose Pack
Through-Hole Resistors, Power Resistor, 53.3 x 8.5 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 4.7 Ω, CGS C
C14 4R7 5% (LOOSE) Resistance Value: 4.7 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 14 W Through-Hole Resistor | 4.7 Ω Wire Wound Power Resistor 5 % | Part Number: C144R7JL | Internal Number: 3-1623774-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • C144R7JL