TE Connectivity FCB44R7J

Fixed Resistor, Wire Wound, 4W, 4.7ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FCB44R7J.

IHS

Datasheet3 pages2 years ago

Master Electronics

Sager Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-01-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity / AMP1623804-4
Fixed Resistor, Wire Wound, 10W, 4.7ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 4.7ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
RES 4.7 OHM 0.4W 5% AXIAL / 4.7 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film
TE ConnectivityROX3SJ4R7
Fixed Resistor, Metal Oxide Film, 3W, 4.7ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 5ohm, 3.873V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount
TE ConnectivityCBT50J4R7
Res Carbon Composition 4.7 Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR25J4R7
Res Carbon Film 4.7 Ohm 5% 1/3W 0ppm/C to 200ppm/C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of TE Connectivity FCB44R7J provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 4.7ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
Res Wirewound 4.7 Ohm 5% 4W 40ppm/C to 80ppm/C Conformal Coated RDL Box/Loose
Special Order: FCB4 4R7 5% HP Through-Hole Resistor | Part Number: FCB44R7J | Internal Number: 2-1623714-8 | TE Connectivity
Resistor, 4R7, 5%, 4W, RADIAL, WIREWOUND; Resistance:4.7ohm; Product Range:FC Series; Power Rating:4W; Resistance Tolerance:± 5%; Resistor Case
RES, 4R7, 5%, 4W, RADIAL, WIREWOUND; Resistance: 4.7ohm; Product Range: FC Series; Power Rating: 4W; Resistance Tolerance: ± 5%; Resistor Case Style: Radial Leaded; Voltage Rating: 4.3V; Resistor Element Material: Wirewound; Temperature Coefficient: -80ppm/°C to +40ppm/°C; Automotive Qualification Standard: -; External Depth: 5mm; External Length / Height: 18mm; External Width: 24mm; Full Power Rating Temperature: 70°C; No. of Pins: 2Pins; Operating Temperature Max: 350°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +350°C; Resistor Mounting: Through Hole; Temperature Coeff. +: 250ppm/°C; Temperature Coeff. -: -70ppm/°C; Tolerance +: 5%; Tolerance -: 5%

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623714-8