TE Connectivity CFR25J4R7

Res Carbon Film 4.7 Ohm 5% 1/3W 0ppm/C to 200ppm/C Conformal AXL Thru-Hole Ammo Pack
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR25J4R7.

Newark

Datasheet4 pages11 years ago

Master Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity CFR25J4R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-10-03
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityCFR16J4R7
Res, 4R7, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J4R7
Stackpole ElectronicsCF14JT4R70
Fixed Resistor, Carbon Film, 0.25W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT4R70
Fixed Resistor, Carbon Film, 0.25W, 4.7ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT4R70
Fixed Resistor, Carbon Film, 0.5W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J4R7
Res, 4R7, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J4R7
Yageo GroupCFR-25JR-52-4R7
Fixed Resistor, Carbon Film, 0.25W, 4.7ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
TE ConnectivityLR1F4R7
4.7 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film

Descriptions

Descriptions of TE Connectivity CFR25J4R7 provided by its distributors.

Res Carbon Film 4.7 Ohm 5% 1/3W 0ppm/C to 200ppm/C Conformal AXL Thru-Hole Ammo Pack
Fixed Resistor, Thin Film, 0.33W, 4.7Ohm, 250V, 5% +/-Tol, -350, 350Ppm/Cel, Through Hole Mount
RESISTOR, CARBON FILM, RES 4.7 OHMS, PWR-RTG 0.33 W, TOL 5%, AXIAL
Carbon Film Resistors-Through Hole Cfr25; |Te Connectivity Neohm CFR25J4R7
RES, 4R7, 5%, 330MW, AXIAL, CARBON FILM
Special Order: CFR25 5% 4R7 Resistance Value: 4.7 Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .33 W Through-Hole Resistor | 4.7 Ω Thin Film General Purpose Resistor | Part Number: CFR25J4R7 | Internal Number: 4-1623931-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623931-1