Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1625890-5

Resistor, Metal Oxide, Res 4.7 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ4R7
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1625890-5.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet7 pages7 years ago
Datasheet4 pages11 years ago
Datasheet4 pages1 year ago

Master Electronics

Farnell

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+13.94%

CAD Models

Download TE Connectivity 5-1625890-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityROX3SJ4R7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 4.7Ohm 3W
TE ConnectivityROX1SJ4R7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 4.7Ohm 1W
TE ConnectivityCFR16J4R7
Res, 4R7, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J4R7
Stackpole ElectronicsCF14JT4R70
Fixed Resistor, Carbon Film, 0.25W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT4R70
Fixed Resistor, Metal Oxide Film, 1W, 4.7ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 4.7ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ4R7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 4.7Ohm 1W
TE ConnectivityROX3SJ4R7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 4.7Ohm 3W
TE ConnectivityCFR16J4R7
Res, 4R7, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J4R7
Fixed Resistor, Metal Film, 1W, 4.7ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 4.7ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 5-1625890-5 provided by its distributors.

Resistor, Metal Oxide, Res 4.7 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ4R7
Fixed Resistor, Metal Oxide Film, 2W, 4.7ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 4.7Ohm ±350ppm/C
4.7Ω 2W ±350ppm/℃ ±5% -55℃~+155℃ Axial Leaded Through Hole Resistors ROHS
Res Metal Oxide Film 4.7 Ohm 5% 2W ±200ppm/C Conformal Coated AXL Ammo
2W SM M/OX 5% 4R7 Resistance Value: 4.7 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 4.7 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ4R7 | Internal Number: 5-1625890-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX2SJ4R7
  • ROX2SJ4R7.
  • ROX2SJ4R7..