TE Connectivity ER584R7JT

Fixed Resistor, Wire Wound, 7W, 4.7ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
$ 0.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ER584R7JT.

Master Electronics

Datasheet6 pages12 years ago
Datasheet40 pages15 years ago
Datasheet4 pages1 year ago

Farnell

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+21.04%

CAD Models

Download TE Connectivity ER584R7JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-11-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityER744R7JT
Fixed Resistor, Wire Wound, 3W, 4.7ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE Connectivity5-1625890-5
Resistor, Metal Oxide, Res 4.7 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ4R7
TE ConnectivityROX3SJ4R7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 4.7Ohm 3W
Stackpole ElectronicsCF14JT4R70
Fixed Resistor, Carbon Film, 0.25W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT4R70
Fixed Resistor, Metal Oxide, 1W, 4.7ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Wirewound 4.7 Ohm 5% 7W ±75ppm/°C Conformal AXL Thru-Hole
TE ConnectivityFCB44R7J
Fixed Resistor, Wire Wound, 4W, 4.7ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623774-6
Fixed Resistor, Wire Wound, 14W, 4.7ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 4.7ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 4.7ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCBT50J4R7
Res Carbon Composition 4.7 Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of TE Connectivity ER584R7JT provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 4.7ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ER CGS 0.315Diax0.874L 8.00mmx22.20mm 7W 4.7Ohm 0/ +60ppm/C
RESISTOR, WIREWOUND, RES 4.7 OHMS, PWR-RTG 6 W, TOL 5%, AXIAL, SILICONE COAT
Res Wirewound 4.7 Ohm 5% 7W 0ppm/°C to 60ppm/°CConformalCoated AXL Medical Ammo
Special Order: ER58 4R7 5% AMMO Resistance Value: 4.7 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Through-Hole Resistor | 4.7 Ω Wire Wound Power Resistor 5 % | Part Number: ER584R7JT | Internal Number: 2-1623750-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623750-7