TE Connectivity CBT50J4R7

Res Carbon Composition 4.7 Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CBT50J4R7.

Farnell

Datasheet4 pages2 years ago
Datasheet2 pages14 years ago
Datasheet1 page16 years ago

element14 APAC

Electro Sonic

Master Electronics

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-12-22
LTD Date2023-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE ConnectivityCBT50J5R1
Fixed Resistor, Carbon Composition, 0.5W, 5.1ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT4R70
Fixed Resistor, Metal Oxide Film, 1W, 4.7ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JT4R70
Fixed Resistor, Metal Oxide Film, 2W, 4.7ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT4R70
RSF Series 4.7 Ohm ±5 % 2 W Safety Resistor Through Hole Fixed Resistor - AXIAL
TE Connectivity5-1625890-5
Resistor, Metal Oxide, Res 4.7 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ4R7
TE Connectivity1-1625879-2
Resistor, Thin Film, Res 4.7 Ohms, Pwr-Rtg 0.5 W, Tol 5%, Axial | TE Connectivity FRN50J4R7/S
TE ConnectivityCFR25J4R7
Res Carbon Film 4.7 Ohm 5% 1/3W 0ppm/C to 200ppm/C Conformal AXL Thru-Hole Ammo Pack
Fixed Resistor, Metal Film, 2W, 4.7ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 4.7ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 4.7ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J4R7
Res, 4R7, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J4R7

Descriptions

Descriptions of TE Connectivity CBT50J4R7 provided by its distributors.

Res Carbon Composition 4.7 Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack
AXIAL CARBON RESISTOR 4.7OHMS +/-5% 0.5W -600 - +200PPM/DEGC
Fixed Resistor, Carbon Composition, 0.5W, 4.7ohm, 350V, 5% +/-Tol, -600, 200ppm/Cel, Through Hole Mount
RES, 4R7, 5%, 500MW, AXIAL, CARBON; Resistance: 4.7ohm; Product Range: CBT Series; Power Rating: 500mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Carbon Comp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625876-1