TE Connectivity / AMP 3-1393779-8

Signal Relay, Spdt, 1.25A, 125Vac, Th Rohs Compliant: Yes |Axicom Te Connectivity 3-1393779-8
$ 7.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1393779-8.

IHS

Datasheet5 pages1 year ago

JRH Electronics

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 3-1393779-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.118
$ 6.736
Stock
11,199
2,714
Authorized Distributors
6
6
Relay Type
General Purpose
General Purpose, Relay
Throw Configuration
SPDT
SPDT
Contact Current Rating
1.25 A
1.25 A
Coil Voltage (DC)
18 V
24 V
Coil Voltage (AC)
24 V
24 V
Coil Current
9 mA
8 mA
Max Voltage Rating (AC)
125 V
-
Coil Resistance
2.8 kΩ
2.8 kΩ
Coil Power
206 mW
206 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-02-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Electromechanical Relay SPDT 1A 24VDC 3.84KOhm Through Hole
5ms 5ms 1A 60V 24V SPDT(1 Form C) 3.84K¦¸ 6.3mA 125V DIP 12.5mm*7.5mm*10mm
Low Signal Relay |Omron Electronic Components G5V-13 DC24
TE Connectivity2-1393779-6
Electromechanical Relay SPDT 1.25A 5VDC 120Ohm Through Hole
TE Connectivity1-1393779-8
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.019A (Coil), 24Vdc (Coil), 450Mw (Coil), 1.25A
TE Connectivity2-1393779-0
Electromechanical Relay SPDT 1.25A 24VDC 1.28KOhm Through Hole

Descriptions

Descriptions of TE Connectivity / AMP 3-1393779-8 provided by its distributors.

Signal Relay, Spdt, 1.25A, 125Vac, Th Rohs Compliant: Yes |Axicom Te Connectivity 3-1393779-8
Electromechanical Relay SPDT 1A 24VDC 2.8KOhm Through Hole
Signal Relay 24VDC 1.25A SPDT(15.4x10x11.5)mm THT
Coil Resistance kOhm = 2.8 / Coil Type = DC / Coil Voltage V = 24 / Contact Configuration = 1CO / Termination Type = PCB Pins / Width mm = 10 / Relay Type = Monostable / Series = W11 / Length mm = 15.4 / Switching Power VA = 62.5 / Height mm = 11.5 / Switching Voltage - DC V = 120 / Switching Current A = 1.25 / Switching Voltage - AC V = 125

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393779-8 .