TE Connectivity V23101D 107B201

RoHS Compliant AC/DC MOMENTARY DC General Purpose Relay 2.8kOhm 7ms -40C~85C 10.6mm
$ 6.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity V23101D 107B201.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages7 years ago

TE Connectivity

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity V23101D 107B201 provided by its distributors.

RoHS Compliant AC/DC MOMENTARY DC General Purpose Relay 2.8kOhm 7ms -40C~85C 10.6mm
5ms 7ms 1.25A 120V 24V SPDT(1 Form C) 2.8K¦¸ 8.6mA 125V DIP 15.4mm*10.6mm*11.5mm
Signal Relay 24VDC 1.25A SPDT( (15.4mm 10mm 11.5mm)) THT
Signal Relay SPDT 1 Form C (CO) 24VDC 1A Through Hole
Power/Signal Relay, 2 Form C, SPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 206mW (Coil), 1.25A (Contact), 120VDC (Contact), DC Input, AC/DC Output, Panel Mount
Signal Relays, 120 VDC Contact Voltage, 125 VAC Contact Voltage, 206 mW Coil Power (DC), Printed Circuit Board, PCB-SMT, Axicom W11 Relay V23101
SIGNAL RELAY, SPDT, 1.25A, 125VAC, TH; Coil Voltage:24VDC; Contact Configuration:SPDT; Contact Current:1.25A; Product Range:W11/V23101 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage VAC:125V; Contact Voltage VDC:120V; Contact Material:Silver Palladium; Coil Resistance:2.8kohm; SVHC:No SVHC (15-Jan-2019)
V23101D 107B201 Relay & Contactor Type: Reed Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 1.25 A Reed Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: V23101D 107B201 | Internal Number: 3-1393779-8 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23101-D107-B201
  • V23101D 107B201.
  • V23101D-107B201
  • V23101D107B201