TE Connectivity 2-1393779-0

Electromechanical Relay SPDT 1.25A 24VDC 1.28KOhm Through Hole
$ 7.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393779-0.

JRH Electronics

Datasheet5 pages1 year ago

Newark

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-40.35%

CAD Models

Download TE Connectivity 2-1393779-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.149
$ 7.244
Stock
2,131
9,353
Authorized Distributors
6
6
Relay Type
General Purpose
General Purpose, Relay
Throw Configuration
SPDT
SPDT
Contact Current Rating
1.25 A
1.25 A
Coil Voltage (DC)
16.8 V
24 V
Coil Voltage (AC)
-
-
Coil Current
19 mA
19 mA
Max Voltage Rating (AC)
-
-
Coil Resistance
1.28 kΩ
1.28 kΩ
Coil Power
450 mW
450 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-02-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-1393779-8
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.019A (Coil), 24Vdc (Coil), 450Mw (Coil), 1.25A
TE Connectivity3-1393779-5
Signal Relay 24VDC 1.25A SPDT( (15.4mm 10mm 11.5mm)) THT
TE Connectivity1-1393779-6
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.038A (Coil), 12Vdc (Coil), 450Mw (Coil), 1.25A
Electromechanical Relay SPDT 1A 24VDC 3.84KOhm Through Hole
5ms 5ms 1A 60V 24V SPDT(1 Form C) 3.84K¦¸ 6.3mA 125V DIP 12.5mm*7.5mm*10mm
Low Signal Relay |Omron Electronic Components G5V-13 DC24

Descriptions

Descriptions of TE Connectivity 2-1393779-0 provided by its distributors.

Electromechanical Relay SPDT 1.25A 24VDC 1.28KOhm Through Hole
Signal Relay, Dpdt, 24Vdc, 1.25A, Tht Rohs Compliant: Yes |Axicom Te Connectivity 2-1393779-0
120V(Max) 38V 1 Form C (SPDT-NO, NC) 1.28K¦¸ 18.75mA 125V SPDT , 11.5mm
Signal Relay Dimensions L x W x H: 15.6 x 10.6 x 11.5 mm Temperature range: -40 ... 70 °C Manufacturer Article n°: V23101D7B201 Connection: THD Contact material: AgPd+Au Plated Contacts: 1 Change-Over (CO) Pitch: 2.54 mm Protection rating: IP67 Relay type: Monostable Switching current: 1 A Pcoil: 450 mW Rcoil: 1280 Ohm Switching power: 30 W / 62.5 VA Switching voltage: 125 VAC / 60 VDC Ucoil: 24 VDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213937790