TE Connectivity / AMP 2176055-3

Res Thick Film 1206 0.012 Ohm 1% 0.5W(1/2W) ±600ppm/°C Pad SMD T/R
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176055-3.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 2176055-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityRLP73V2BR013FTDF
Res High Power Current Sense Thick Film 1206 0.013 Ohm 1% 1/2W ±600ppm/°C Molded Paper T/R
TE Connectivity / AMP2176055-2
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.011ohm, 1% +/-Tol, 600ppm/Cel, Surface Mount, 1206
PanasonicERJ8CWFR012V
Res Thick Film 1206 12m Ohm 1% 1W ±50ppm/°C Molded SMD Punched Paper T/R
Res Thick Film 1206 0.012 Ohm 1% 0.25W(1/4W) ±1500ppm/C Pad SMD Automotive T/R
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 1206 12mOhm 1% Paper T/R
PanasonicERJ8CWFR013V
Res Thick Film 1206 0.013 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2176057-3
Res Thick Film 2512 0.012 Ohm 1% 2W ±600ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2176057-3
Res Thick Film 2512 0.012 Ohm 1% 2W ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ6BWFR012V
Resistor Thick Film 0805 12m Ohm 1% 1/4W 300ppm/C Molded SMD Punched Carrier T/R
PanasonicERJB2CFR012V
Res Thick Film 0612 0.012 Ohm 1% 1W 0ppm/C to 300ppm/C Wide Terminal SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 2176055-3 provided by its distributors.

Res Thick Film 1206 0.012 Ohm 1% 0.5W(1/2W) ±600ppm/°C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.012ohm, 1% +/-Tol, 600ppm/Cel, Surface Mount, 1206
TE Connectivity 2176055-3 RLP73V Resistor 0.012 Ohm 1% Tolerance 0.5W
Current Sense Resistors - SMD RLP73V 2B R012 1% 1K RL
.012 Ω, Thick Film, Current Sensing Resistor Resistor, 1 %, 2 Termination, 1206, Taped & Reeled, Resistance Class Up to 1kΩ, .5 W, CGS RLP73
RLP73V 2B R012 1% 1K RL Resistance Value: .012 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 0.012 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73V2BR012FTDF | Internal Number: 2176055-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73V2BR012FTDF