Panasonic ERJ8CWFR013V

Res Thick Film 1206 0.013 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8CWFR013V.

Future Electronics

Datasheet4 pages9 years ago

Newark

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+12.66%

CAD Models

Download Panasonic ERJ8CWFR013V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-08-03
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ8CWFR012V
Res Thick Film 1206 12m Ohm 1% 1W ±50ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ-B2CFR013V
Res Thick Film 0612 0.013 Ohm 1% 1W 0ppm/C to 300ppm/C Wide Terminal SMD Automotive T/R
PanasonicERJ-8CWJR013V
1206 LOW RESISTANCE CHIP RESISTOR / 1206 CHIP RESISTOR, 13 MILI OHM, 5%
Fixed Resistor, Metal Film, 0.25W, 0.012ohm, 0.0547V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
TE ConnectivityRLP73V2BR013FTDF
Res High Power Current Sense Thick Film 1206 0.013 Ohm 1% 1/2W ±600ppm/°C Molded Paper T/R
RES POWER FILM 1206 0.013 OHM 1W 1% WIDE TERM SMD

Descriptions

Descriptions of Panasonic ERJ8CWFR013V provided by its distributors.

Res Thick Film 1206 0.013 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 13m Ohm 1% 1W ±50ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
1206 LOW RESISTANCE CHIP RESISTOR / 1206 CHIP RESISTOR, 13 MILI OHM, 1%
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.013ohm, 0.114V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 1W 13mOhm ±75ppm/C
13m¦¸ ¡À1% 1W ¡À75ppm/¡æ 1206 SMD mount 3.2mm*1.6mm*750¦Ìm
THICK FILM CHIP RESISTOR 1W 0R013 0.1%
Panasonic ERJ8CWFR013V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R013, 1%, 1 W, 1206; Resistance: 0.013ohm; Product Range: ERJ8CW Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Tempera
Resistor Type = Thick Film / Resistance mOhm = 13 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating W = 1 / Body Length mm = 3.2 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8CWFR013V