Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2176055-2

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.011ohm, 1% +/-Tol, 600ppm/Cel, Surface Mount, 1206
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176055-2.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Inventory History

3 month trend:
-0.77%

CAD Models

Download TE Connectivity / AMP 2176055-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity2176055-1
Res High Power Current Sense Thick Film 1206 0.01 Ohm 1% 1/2W ±600ppm/°C Molded Paper T/R
PanasonicERJ8CWFR011V
Res Thick Film 1206 0.011 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-8BWFR011V
Res Thick Film 1206 0.011 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 1206 0.011 Ohm 1% 1W 0ppm/C to 350ppm/C Pad SMD T/R Automotive
PanasonicERJ8CWFR010V
Res Thick Film 1206 0.01 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-070R01L
Res Thick Film 1206 0.01 Ohm 1% 0.25W(1/4W) ±1500ppm/C Pad SMD Automotive T/R
PanasonicERJ-6BWFR011V
Res Thick Film 0805 0.011 Ohm 1% 0.5W(1/2W) 0ppm/C to 300ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 0.01 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
Yageo GroupRL1210FR-070R01L
Res Thick Film 1210 0.01 Ohm 1% 0.5W(1/2W) ±1500ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1-2176156-5
Resistor Chip Current Sense Metal Foil 1206 0.011 Ohm 1% 1/2W ±100ppm/°C Paper T/R
PanasonicERJ6BWFR010V
Resistor Thick Film 0805 10m Ohm 1% 1/4W 300ppm/C Molded SMD Punched Carrier T/R
PanasonicERJ6BWFR012V
Resistor Thick Film 0805 12m Ohm 1% 1/4W 300ppm/C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 2176055-2 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.011ohm, 1% +/-Tol, 600ppm/Cel, Surface Mount, 1206
11mΩ ±1% 500mW ±600ppm/℃ 1206 SMD mount 3.1mm*1.55mm*650μm
Current Sense Resistors - SMD RLP73V 2B R011 1% 1K RL
RLP73V 2B R011 1% 1K RL Resistance Value: .011 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 0.011 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73V2BR011FTDF | Internal Number: 2176055-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73V2BR011FTDF